282-454 | WAGO
Microfuse 6.35 x 32 mm, 10 A, FF, 500 V (AC), 282-454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 6 Weeks
Micro fuse, 282-454, WAGO
The 282-454 is a super quick fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Low rated current
- High rated voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.35 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 10 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 500 V | |
| Length | 32 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |