282-452 | WAGO
Microfuse 5 x 25 mm, 6.3 A, M, 250 V (AC), 282-452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available: 6 pcs.
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1412 €
50 pcs.
3.7604 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 282-452, WAGO
The 282-452 is a medium slow time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Low rated current
- High rated voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 25 mm | |
| Enclosure | ceramic tube | |
| Rated current | 6.3 A | |
| Tripping characteristics | M | |
| Rated voltage (AC) | 250 V | |
| Length | 25 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |