210-858 | WAGO
Polyester label, (L x W) 22 x 22 mm, silver, roll with 1000 pcs, 210-858
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8477 € *
Standard delivery time from the manufacturer is: 4 Weeks
Push-button marker, 210-858, WAGO
Push-button marker, 22x22 mm, Silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | Siemens pushbutton frame | |
| Colour | silver | |
| Material | polyester | |
| Length | 22 mm | |
| Width | 22 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 130 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |