210-811/000-002 | WAGO

Label, (L x W) 20 x 8 mm, yellow, roll with 3000 pcs, 210-811/000-002

Order No.: 43P5073
EAN: 4050821674894
MPN:
210-811/000-002
Series: 210
210-811/000-002 WAGO Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
260.5624 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
260.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
260.5624 €

Textile label, 210-811/000-002, WAGO

Textile label for Smart Printer, Permanent adhesive, 7x20 mm, Yellow.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for thermotransfer, Smart Printer
Colour yellow
Length 20 mm
Width 8 mm
max. thermal resistance 180 °C
Number of labels 3000
Logistics
Property Value
Customs tariff number 58071090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes