210-807/000-002 | WAGO

Polyester label, (L x W) 20 x 8 mm, yellow, roll, 210-807/000-002, package with 3000 pieces

Order No.: 43P5069
EAN: 4050821632696
MPN:
210-807/000-002
Series: 210
210-807/000-002 WAGO Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
49.6706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
49.6706 €

Label, 210-807/000-002, WAGO

Label for Smart Printer, Permanent adhesive, 8x20 mm, Yellow.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for thermotransfer, Smart Printer
Colour yellow
Material polyester
Length 20 mm
Width 8 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 3000
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes