210-806/000-002 | WAGO
Polyester label, (L x W) 15 x 9 mm, yellow, roll with 3000 pcs, 210-806/000-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Label, 210-806/000-002, WAGO
Labels for Smart Printer, Permanent adhesive, 9x15 mm, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | thermotransfer, Smart Printer | |
| Colour | yellow | |
| Material | polyester | |
| Length | 15 mm | |
| Width | 9 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 3000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |