210-801 | WAGO

Polyester type label, (L x W) 70 x 33 mm, white, roll with 500 pcs, 210-801

Order No.: 43P5061
EAN: 4055143099516
MPN:
210-801
Series: 210
210-801 WAGO Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.3194 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
94.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.3194 €

Type label, 210-801, WAGO

Type label, 70x33 mm, White.

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for thermotransfer, Smart Printer
Colour white
Material polyester
Length 70 mm
Width 33 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes