210-710 | WAGO

Polyester label, (L x W) 35 x 5 mm, white, roll with 4000 pcs, 210-710

Order No.: 43P5057
EAN: 4050821296874
MPN:
210-710
Series: 210
210-710 WAGO Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.2492 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
91.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.2492 €

Label roll, 210-710, Wago

Label roll 4.000 tags per roll 35 x 5 mm unprinted white

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for thermotransfer, TP 298+
Colour white
Material polyester
Length 35 mm
Width 5 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 4000
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes