210-706/000-002 | WAGO

Polyester label, (L x W) 15 x 9 mm, yellow, roll with 3000 pcs, 210-706/000-002

Order No.: 43P5053
EAN: 4045454936679
MPN:
210-706/000-002
Series: 210
210-706/000-002 WAGO Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3497 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
48.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.3497 €

Label roll, 210-706/000-002, Wago

Label roll 3.000 tags per roll 9 x 15 mm unprinted

Technical specifications
Filter Property Value
Version Label
Packaging roll
Suitable for thermotransfer, TP 298+
Colour yellow
Material polyester
Length 15 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 3000
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes