210-704 | WAGO
Polyester label, (L x W) 100 x 70 mm, silver, roll with 500 pcs, 210-704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.6445 € *
Standard delivery time from the manufacturer is: 4 Weeks
Label roll, 210-704, Wago
Label roll 500 labels per roll 70 x 100 mm unprinted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | thermotransfer, TP 298+ | |
| Colour | silver | |
| Material | polyester | |
| Length | 100 mm | |
| Width | 70 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 500 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |