750-616/030-000 | WAGO
Distance module, (W x H x D) 12 x 69.8 x 100 mm, 750-616/030-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distance module | |
| Function | division of a fieldbus node optically into subareas | |
| Assembly | DIN rail mounting | |
| Width | 12 mm | |
| Height | 69.8 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |