750-586 | WAGO

Digital output module, (W x H x D) 24 x 67.8 x 100 mm, 750-586

Order No.: 44P5429
EAN: 4050821564782
MPN:
750-586
Series: 750
750-586 WAGO Intrinsically safe modules Image 1
750-586 WAGO Intrinsically safe modules Image 2
750-586 WAGO Intrinsically safe modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
597.6418 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
597.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
597.6418 €
Technical specifications
Filter Property Value
Version analog output module
Function 2 channel, 2 to 4 conductor connection
Assembly DIN rail mounting
Width 24 mm
Height 67.8 mm
Depth 100 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No