750-487/003-000 | WAGO
Analog input module, (W x H x D) 24 x 67.8 x 100 mm, 750-487/003-000
Order No.: 44P5359
EAN: 4045454961893
MPN:
750-487/003-000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Function | 2 channel, thermocouple | |
| Assembly | DIN rail mounting | |
| Width | 24 mm | |
| Height | 67.8 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |