750-481/040-000 | WAGO
Analog input module, (W x H x D) 24 x 67.8 x 100 mm, 750-481/040-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
746.3799 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Function | 2 channel, resistance measurement | |
| Assembly | DIN rail mounting | |
| Width | 24 mm | |
| Height | 67.8 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |