753-650 | WAGO

WAGO 753-650

Order No.: 44P5746
EAN: 4045454394639
MPN:
753-650
Series: 753
753-650 WAGO Interfaces Image 1
753-650 WAGO Interfaces Image 2
753-650 WAGO Interfaces Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
390.1177 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
390.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
390.1177 €

Serial Interface, 753-650, Wago

The interface integrated in the module enables connection of devices with RS-232-C interface.

The interface operates in conformity with the standards TIA/EIA-F, CCITT V.28/DIN 66259-1.

The RS-232-C interface guarantees high noise immunity due to galvanically isolated signals.

Technical specifications
Filter Property Value
Product type interface
Version RS232 C
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes