753-650/003-000 | WAGO
WAGO 753-650/003-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
390.1177 € *
Standard delivery time from the manufacturer is: 5 Weeks
Serial Interface, 753-650/003-000, Wago
The interface integrated in the module allows connecting devices with RS-485 interface.
The interface operates in conformity with the standard TIA/EIA-485-A, DIN 66259. The connected device can communicate directly with the controller via the bus coupler used. The active communication channel operates independently of the superimposed bus system in full duplex mode with up to 19200 baud.
The RS-485 interface guarantees high immunity to interference due to galvanically isolated signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface | |
| Version | RS232 C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |