750-653/025-018 | WAGO
WAGO 750-653/025-018
NCNR (non cancelable / non returnable)
Serial Interface, 750-653/025-018, Wago
The interface integrated in the module enables connection of devices with RS-485 interface.
The interface operates in conformity with the standards TIA/EIA-485-A, DIN 66259. The connected device can communicate directly with the controller via the bus coupler used. The active communication channel operates independently of the superimposed bus system in full duplex mode with up to 19200 baud.
The RS-485 interface guarantees high immunity to interference due to galvanically isolated signals.
| Filter | Property | Value |
|---|---|---|
| Product type | interface | |
| Version | RS485 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |