750-653/003-000 | WAGO

WAGO 750-653/003-000

Order No.: 44P5525
EAN: 4045454519414
MPN:
750-653/003-000
Series: 750
750-653/003-000 WAGO Interfaces Image 1
750-653/003-000 WAGO Interfaces Image 2
750-653/003-000 WAGO Interfaces Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
394.9372 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
394.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
394.9372 €

Serial Interface, 750-653/003-000, Wago

The interface integrated in the module enables connection of devices with RS-485 interface.

The interface operates in conformity with the standards TIA/EIA-485-A, DIN 66259. The connected device can communicate directly with the controller via the bus coupler used. The active communication channel operates independently of the superimposed bus system in full duplex mode with up to 19200 baud.

The RS-485 interface guarantees high noise immunity due to galvanically isolated signals.

Technical specifications
Filter Property Value
Product type interface
Version RS485
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes