750-650/000-015 | WAGO

WAGO 750-650/000-015

Order No.: 44P5516
EAN: 4045454394172
MPN:
750-650/000-015
Series: 750
750-650/000-015 WAGO Interfaces Image 1
750-650/000-015 WAGO Interfaces Image 2
750-650/000-015 WAGO Interfaces Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
373.5172 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
373.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
373.5172 €

Serial Interface, 750-650/000-015, Wago

The interface integrated in the module allows connecting devices with RS-232-C interface.

The interface conforms to the standards TIA/EIA-F, CCITT V.28/DIN 66259-1.

The RS-232-C interface guarantees high noise immunity due to galvanically isolated signals.

Technical specifications
Filter Property Value
Product type interface
Version RS232 C
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes