750-972 | WAGO

Profibus fieldbus plug, 9 pole, 12 Mbit/s, 750-972

Order No.: 73F2062
EAN: 4045454633882
MPN:
750-972
Series: 750
750-972 WAGO Interface Connectors, Bus Connectors Image 1
750-972 WAGO Interface Connectors, Bus Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.3144 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
47.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.3144 €

Fieldbus connector, 750-972, WAGO

Connects a PROFIBUS node to the PROFIBUS (S7 PLC), with CAGE CLAMP connection; Supply voltage: 4.75 to 5.25 VDC. Data transmission rate: max. 12 Mbps. Current consumption: 5.0 mA. Degree of protection: IP 20. Ambient temperature: 0 to +60 °C.

Type: 750.972, fieldbus connector with PG interface.

Technical specifications
Filter Property Value
Bussystem profibus
Pin number 9 pole
Data transmission rate 12000000 mb/s
Degree of protection (IP) IP20
Bus Connection D-Sub
Contact connection clamp connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes