770-383 | WAGO
Operating tool, 143.6 mm, 19.8 g, 770-383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Standard delivery time from the manufacturer is: 4 Weeks
Operating tool, 770-383, WAGO
Operating tool; 3-way; green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Actuating tool | |
| Length | 143.6 mm | |
| Weight | 19.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |