859-399 | WAGO
Relay, 1 Form C (NO/NC), 110 V (DC), 5 A, 250 V (AC), 859-399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 859-399, WAGO
Relay module, Nominal input voltage: 110 VDC, 1 changeover contact, Railway, Red status indicator, Module width: 6 mm, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 110 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |