859-398 | WAGO

Relay, 1 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 859-398

Order No.: 45P2332
EAN: 4055143604499
MPN:
859-398
Series: 859
859-398 WAGO Industrial Relays Image 1
859-398 WAGO Industrial Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7968 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7968 €

Relay module, 859-398, WAGO

Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Railway, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 5 A
Coil voltage (DC) 24 V
Switching Voltage (AC) 250 V
Connection spring-clamp connection
Contact material AgSnO2
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No