859-360 | WAGO
Relay, 1 Form C (NO/NC), 115 V (DC), 115 V (AC), 5 A, 250 V (AC), 859-360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9376 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 859-360, WAGO
Relay module, Nominal input voltage: 115 VAC, 1 changeover contact, with gold contacts, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 115 V | |
| Coil voltage (AC) | 115 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |