859-304 | WAGO
Relay, 1 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 859-304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5739 € *
Available: 6 pcs.
Total Price:
23.57 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5739 €
10 pcs.
22.3958 €
25 pcs.
21.0511 €
50 pcs.
19.7897 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 859-304, WAGO
Relay module, Nominal input voltage: 24 VDC, 1 changeover contact, Red status indicator, Module width: 6 mm, 2.50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |