858-161 | WAGO
Relay, 4 Form C (NO/NC), 48 V (DC), 5 A, 250 V (AC), 858-161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 3 Weeks
Industrial relay, 858-161, WAGO
Features
- Plug-in connection
- DC coil
- With LED status indicator
- Degree of protection: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 48 V | |
| Switching Voltage (AC) | 250 V | |
| Contact material | AgCe |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |