858-150 | WAGO
Relay, 4 Form C (NO/NC), 24 V (DC), 5 A, 250 V (AC), 858-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: On Request
Basic relay, 858-150, WAGO
Basic relay, Nominal input voltage: 24 VDC, 4 changeover contacts, Limiting continuous current: 5 A, with manual operation, Module width: 22 mm, Module height: 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Contact material | AgCe |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |