857-155 | WAGO
Relay, 1 Form C (NO/NC), 60 V (DC), 6 A, 250 V (AC), 857-155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Standard delivery time from the manufacturer is: 3 Weeks
Basic relay, 857-155, WAGO
Basic relay, Nominal input voltage: 60 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 60 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |