857-152 | WAGO
Relay, 1 Form C (NO/NC), 24 V (DC), 6 A, 250 V (AC), 857-152
Unit Price (€ / pc.)
8.4490 € *
Available: 7 pcs.
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4490 €
10 pcs.
7.5922 €
50 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic relay, 857-152, WAGO
Basic relay, Nominal input voltage: 24 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |