857-1330 | WAGO
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 4 A, 250 V (AC), 857-1330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4516 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 857-1330, WAGO
Relay module, 2-port, Nominal input voltage: 24 V AC/DC, 1 make contact, Limiting continuous current: 4 A, Yellow status indicator, Module width: 6 mm, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 4 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | push-in | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |