789-1549 | WAGO
Relay, 2 Form C (NO/NC), 230 V (AC), 8 A, 250 V (AC), 789-1549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.3321 € *
Standard delivery time from the manufacturer is: 3 Weeks
Basic relay, 789-1549, WAGO
Relay module, Nominal input voltage: 230 VAC, 2 changeover contacts, Limiting continuous current: 8 A, with manual operation, Red status indicator, Module width: 18 mm, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | spring-clamp connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |