788-179 | WAGO
Relay, 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 788-179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Available: 13 pcs.
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
13.8040 €
50 pcs.
12.7092 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic relay, 788-179, WAGO
Basic relay, Nominal input voltage: 230 VAC, 1 changeover contact, Limiting continuous current: 16 A, with gold contacts, Module width: 13 mm, Module height: 15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |