286-352/004-000 | WAGO
Relay, 4 Form A (N/O), 24 V (DC), 5 A, 250 V (AC), 286-352/004-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.3665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 286-352/004-000, WAGO
Relay module, Nominal input voltage: 24 VDC, 4 make contacts, Limiting continuous current: 5 A, Railway, Red status indicator, Module width: 25 mm, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |