286-336/001-000 | WAGO

Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 5 A, 250 V (AC), 286-336/001-000

Order No.: 44P1309
EAN: 4055143104746
MPN:
286-336/001-000
Series: 286
286-336/001-000 WAGO Industrial Relays Image 1
286-336/001-000 WAGO Industrial Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.3665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
125.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.3665 €

Relay module, 286-336/001-000, WAGO

Relay module, Nominal input voltage: 24 VDC, 2 break and 2 make contacts, Red status indicator, Module width: 25 mm, Gray.

Technical specifications
Filter Property Value
Contact type 2 Form A (N/O) + 2 Form B (N/C)
switching current 5 A
Coil voltage (DC) 24 V
Switching Voltage (AC) 250 V
Connection plug-in connection
Contact material AgNi + Au
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes