286-316 | WAGO
Relay, 2 Form C (NO/NC), 220 V (DC), 7 A, 250 V (AC), 286-316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8981 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 286-316, WAGO
Relay module, Nominal input voltage: 220 VDC, 2 changeover contacts, Limiting continuous current: 7 A, Red status indicator, Module width: 20 mm, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 220 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi 0.15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |
| RoHS conform | Yes |