211-505 | WAGO
Heatshrink tubing, 2:1, PE, white, 211-505, 1 piece with 15 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.5261 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shrink tube, 211-505, WAGO
Shrink tube, for Smart Printer, unshrunk diameter: 12.7 mm, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Colour | white | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 15 meters |
| Country of origin | DK |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |