850-835 | WAGO
Polyester enclosure, (L x W x H) 164 x 244 x 100 mm, gray (RAL 7032), IP65, 850-835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
560.0497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polyester enclosure, 850-835, WAGO
The 850-835 IP65 enclosure, Polyester enclosure, Glass-fiber-reinforced, Halogen-free as V0 version (self-extinguishing), Polyamide cover screw, Mounting holes (4 mounting channels located outside the sealed enclosure), Oil and petroleum-resistant neoprene round cord seal, Pebble gray, RAL 7032
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 164 mm | |
| Width | 244 mm | |
| Height | 100 mm | |
| Colour | gray | |
| RAL number | 7032 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |