850-817/002-000 | WAGO
Steel enclosure, (L x W x H) 200 x 600 x 120 mm, light gray (RAL 7035), IP65, 850-817/002-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.9561 € *
Standard delivery time from the manufacturer is: 3 Weeks
Steel enclosure, 850-817/002-000, WAGO
The 850-817/002-000 is a IP65 powder-coated sheet steel enclosure, with hinged cover 180° (PA) and foam PU seal, 2 to 3 quick disconnects, Light gray (RAL 7035).
Features
- Quick-release fasteners in plastic bushes
- Box with narrow beveled edge
- Large Macrolon inspection glass
- Removable, yellow-chromized interior profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 200 mm | |
| Width | 600 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |