811-430 | WAGO

2-wire fuse terminal, 3 pole, 2.5-16 mm², 600 V, 30 A, 811-430

Order No.: 45P7758
EAN: 4050821508182
MPN:
811-430
Series: 811
811-430 WAGO Fuse Terminals Image 1
811-430 WAGO Fuse Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.7805 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.78 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7805 €
5 pcs.
40.2101 €
10 pcs.
37.3898 €
25 pcs.
34.7718 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor fuse holder, 811-430, WAGO

2-conductor fuse holder, for Class CC cylindrical fuses, 3-pole, without blown fuse indication, 600 VAC/VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 6
Pin number 3 pole
Cable cross-section 2.5-16 mm²
AWG cross-section AWG 14 to 6
Rated Voltage 600 V
Rated current 30 A
Degree of soiling 3
Width 52.5 mm
Height 105 mm
Connection tension clamp connection
Colour light gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No