811-420 | WAGO
2-wire fuse terminal, 2 pole, 2.5-16 mm², 600 V, 30 A, 811-420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7385 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.74 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7385 €
10 pcs.
27.0130 €
25 pcs.
25.1209 €
50 pcs.
23.1217 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor fuse holder, 811-420, WAGO
2-conductor fuse holder, for Class CC cylindrical fuses, 2-pole, without blown fuse indication, 600 VAC/VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated Voltage | 600 V | |
| Rated current | 30 A | |
| Degree of soiling | 3 | |
| Width | 35 mm | |
| Height | 105 mm | |
| Connection | tension clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |