811-317 | WAGO
2-wire fuse terminal, 1 pole, 2.5-16 mm², 1000 V, 32 A, 811-317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9698 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.8512 €
50 pcs.
13.6612 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor fuse holder, 811-317, WAGO
2-conductor fuse holder, for cylindrical fuses 10 x 38 mm, 13/32" x 11/2", for photovoltaic applications, 1-pole, with blown fuse indication, 1000 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Width | 17.5 mm | |
| Height | 105 mm | |
| Connection | tension clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |