811-316 | WAGO
Fuse terminal block, 1 pole, 2.5-16 mm², 1000 V, 32 A, 811-316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9238 € *
Available: 8 pcs.
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor fuse holder, 811-316, WAGO
2-conductor fuse holder for round fuses 10x38 mm without defect indication light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 17.5 mm | |
| Height | 105 mm | |
| Connection | tension clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |