811-314 | WAGO

2-wire fuse terminal, 1 pole, 2.5-16 mm², 24 V, 32 A, 811-314

Order No.: 45P7750
EAN: 4050821508137
MPN:
811-314
Series: 811
811-314 WAGO Fuse Terminals Image 1
811-314 WAGO Fuse Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6211 € *
Available: 10 pcs.
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
10 pcs.
22.8956 €
25 pcs.
21.0630 €
50 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor fuse holder, 811-314, WAGO

2-conductor fuse holder, for cylindrical fuses 10 x 38 mm, 13/32" x 11/2", 1-pole, with blown fuse indication, 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 2.5-16 mm²
AWG cross-section AWG 14 to 6
Rated Voltage 24 V
Rated current 32 A
Degree of soiling 3
Width 17.5 mm
Height 105 mm
Connection tension clamp connection
Colour light gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No