811-310 | WAGO
Fuse terminal block, 1 pole, 2.5-16 mm², 690 V, 32 A, 811-310
Order No.: 09P0198
EAN: 4050821498889
MPN:
811-310
Discontinued
Unit Price (€ / pc.)
14.6489 € *
Available: 1 pcs.
2-conductor fuse holder, 811-310, WAGO
2-conductor fuse holder for cylindrical fuses 10x38 mm, 13/32"x11/2", 1-pole, without blown fuse indication, 750 VAC/ 1000 VDC, for DIN-rail 35x15 and 35x7.5, 16 mm², CAGE CLAMP, 16 mm², Light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated Voltage | 690 V | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 17.5 mm | |
| Height | 105 mm | |
| Connection | tension clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |