811-1316 | WAGO
2-wire fuse terminal, 1 pole, 2.5-16 mm², 1500 V, 32 A, 811-1316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4573 € *
Available: 9 pcs.
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.2316 €
50 pcs.
14.9345 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor fuse holder, 811-1316, WAGO
2-conductor fuse holder, with pivoting fuse holder, with test option, for cylindrical fuses 10/14 x 85 mm, for photovoltaic applications, 1-pole, 1500 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-16 mm² | |
| AWG cross-section | AWG 14 to 6 | |
| Rated Voltage | 1500 V | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Width | 22.3 mm | |
| Height | 154.9 mm | |
| Connection | tension clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |