711-406 | WAGO

Transformer fuse terminal, 1 pole, 800 V, 10 A, 711-406

Order No.: 45P8213
EAN: 4044918684606
MPN:
711-406
Series: 711
711-406 WAGO Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1757 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.6759 €
50 pcs.
6.0690 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer fuse terminal block, 711-406, WAGO

The transformer terminal with article number 711-406 focuses on a simple and secure connection. A stripping length of 9 to 10 mm is required for the conductor connection with this transformer clamp. This product is based on CAGE CLAMP technology. The proven and maintenance-free CAGE CLAMP universal connection enables the connection of a conductor with a cage clamp. Pre-treatment of the conductor, e.g. by crimping on a wire end ferrule, is not necessary. The dimensions are 22.5 x 57.1 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.

Technical specifications
Filter Property Value
Version transformer fuse terminal
Number of terminals 1
Pin number 1 pole
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 2
Length 23.5 mm
Width 57.1 mm
Height 22.5 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No