711-402 | WAGO
Transformer fuse terminal, 1 pole, 800 V, 10 A, 711-402
NCNR (non cancelable / non returnable)
Transformer fuse terminal block, 711-402, WAGO
The transformer terminal with article number 711-402 enables a quick and secure connection. A stripping length of 9 to 10 mm is required for the conductor connection with this transformer clamp. CAGE CLAMP technology is used for this product. The CAGE CLAMP universal connection provides you with a reliable and maintenance-free connection technology for connecting a conductor using a cage clamp. No pre-treatment of the conductor is necessary, for example, by crimping on a wire end ferrule. The dimensions are 22.5 x 57.1 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.
| Filter | Property | Value |
|---|---|---|
| Version | transformer fuse terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 10 A | |
| Degree of soiling | 2 | |
| Length | 23.5 mm | |
| Width | 57.1 mm | |
| Height | 22.5 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |