711-401 | WAGO
Transformer fuse terminal, 1 pole, 800 V, 10 A, 711-401
NCNR (non cancelable / non returnable)
Transformer fuse terminal block, 711-401, WAGO
The transformer terminal with article number 711-401 enables a simple and secure connection. This transformer clamp requires a stripping length of between 9 and 10 mm for the conductor connection. CAGE CLAMP technology is used for this product. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect a conductor with a cage clamp without the need to pre-treat the conductor. There is therefore no need to crimp on a wire end ferrule. The dimensions are 22.5 x 57.1 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.
| Filter | Property | Value |
|---|---|---|
| Version | transformer fuse terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Rated Voltage | 800 V | |
| Rated surge voltage | 8000 V | |
| Rated current | 10 A | |
| Degree of soiling | 2 | |
| Length | 23.5 mm | |
| Width | 57.1 mm | |
| Height | 22.5 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |