711-193 | WAGO

Transformer fuse terminal, 1 pole, 250 V, 10 A, 711-193

Order No.: 45P8206
EAN: 4045454293093
MPN:
711-193
Series: 711
711-193 WAGO Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.4506 €
500 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer fuse terminal block, 711-193, WAGO

The transformer clamp with article number 711-193 enables quick and safe wiring. This product is based on CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect a conductor with a cage clamp without the need to pre-treat the conductor. There is therefore no need to crimp on a wire end ferrule. The dimensions are 15 x 35 x 23.5 mm in width x height x depth. 1 potential can be connected to the 1 terminal point.

Technical specifications
Filter Property Value
Version transformer fuse terminal
Number of terminals 1
Pin number 1 pole
Rated Voltage 250 V
Rated surge voltage 4000 V
Rated current 10 A
Degree of soiling 2
Length 23.5 mm
Width 15 mm
Height 35 mm
Connection tension clamp connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No