711-192 | WAGO

Transformer fuse terminal, 1 pole, 250 V, 10 A, 711-192

Order No.: 45P8205
EAN: 4045454293086
MPN:
711-192
Series: 711
711-192 WAGO Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.4506 €
500 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer fuse terminal block, 711-192, WAGO

The transformer clamp with article number 711-192 enables a simple and reliable connection. This product utilizes CAGE CLAMP technology. The tried-and-tested and maintenance-free CAGE CLAMP universal connection enables the connection of a conductor with a cage clamp. Pre-treatment of the conductor, e.g. by crimping on a wire end ferrule, is not necessary. The dimensions are 15 x 35 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.

Technical specifications
Filter Property Value
Version transformer fuse terminal
Number of terminals 1
Pin number 1 pole
Rated Voltage 250 V
Rated surge voltage 4000 V
Rated current 10 A
Degree of soiling 2
Length 23.5 mm
Width 15 mm
Height 35 mm
Connection tension clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No